Filter Your Search
1 - 1 of 1 results
|
PQDE6W-Q48-D5-DIN
CUI Inc
|
$21.6404 | Yes | Active | 48 V | 5 V | 75 V | 19 V | 4.85 V | 5.15 V | 600 mA | 2 | NO | NO | -5 V ADDITIONAL OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 0.5 % | 5 % | 1 | OVER VOLTAGE; OVER CURENT; SHORT CIRCUIT | 0.0300475 Vrms | HYBRID | 6 W | R-XXFM-X | CE, EN, IEC, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 31.5 mm | 76 mm | CUI INC | , | compliant | EAR99 | 2018-06-13 | CUI Inc. |