-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PQMH13 - NPN/NPN resistor-equipped transistors; R1 = 4.7 kΩ, R2 = 47 kΩ@en-us DFN 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y7194
|
Newark | Brt Transistor, Aec-Q101, 50V, 4.7K/47K, Digital Transistor Polarity:Dual Npn, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:100Ma, Base Input Resistor R1:4.7Kohm, Base-Emitter Resistor R2:47Kohm, Resistor Rohs Compliant: Yes |Nexperia PQMH13Z Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0800 | Buy Now |
DISTI #
2156-PQMH13Z-ND
|
DigiKey | TRANS PREBIAS 2NPN DFN1010B-6 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
50000 In Stock |
|
$0.0400 | Buy Now |
DISTI #
1727-2716-1-ND
|
DigiKey | TRANS PREBIAS 2NPN DFN1010B-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0377 / $0.3800 | Buy Now |
DISTI #
771-PQMH13Z
|
Mouser Electronics | Digital Transistors PQMH13/SOT1216/DFN1010B-6 RoHS: Compliant | 0 |
|
$0.0370 / $0.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 | 0 |
|
$0.0383 | Buy Now |
|
Rochester Electronics | Digital BJT 2 NPN - Pre-Biased (Dual) 50V 100mA 350mW 6-SON T/R RoHS: Compliant Status: Active Min Qty: 1 | 50000 |
|
$0.0320 / $0.0376 | Buy Now |
DISTI #
PQMH13Z
|
TTI | Digital Transistors PQMH13/SOT1216/DFN1010B-6 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0360 / $0.0430 | Buy Now |
DISTI #
PQMH13Z
|
EBV Elektronik | (Alt: PQMH13Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2545309RL
|
element14 Asia-Pacific | BRT TRANSISTOR, AEC-Q101, 50V, 4.7K/47K RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.0679 / $0.1742 | Buy Now |
DISTI #
2545309
|
element14 Asia-Pacific | BRT TRANSISTOR, AEC-Q101, 50V, 4.7K/47K RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.0679 / $0.3904 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PQMH13Z
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PQMH13Z
Nexperia
PQMH13 - NPN/NPN resistor-equipped transistors; R1 = 4.7 kΩ, R2 = 47 kΩ@en-us DFN 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | DFN1010B-6, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT1216 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 10 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 230 MHz |
This table gives cross-reference parts and alternative options found for PQMH13Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PQMH13Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PQMH9Z | PQMH9 - NPN/NPN resistor-equipped transistors; R1 = 10 kΩ, R2 = 47 kΩ@en-us DFN 6-Pin | Nexperia | PQMH13Z vs PQMH9Z |