Part Details for PR-10L-3-100-1/8-3 by Omega Engineering
Overview of PR-10L-3-100-1/8-3 by Omega Engineering
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR-10L-3-100-1/8-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AK6148
|
Newark | Rtd Probe, 100 Ohm, -50 To 250Deg C, Sensing Temperature Min:-50°C, Sensing Temperature Max:250°C, Resistance:100Ohm, Product Range:Pr-10 Series Rohs Compliant: Yes |Omega PR-10L-3-100-1/8-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$67.9000 | Buy Now |
DISTI #
57AK3505
|
Newark | Rtd Probe, 100 Ohm, -50 To 250Deg C Rohs Compliant: Yes |Omega PR-10L-3-100-1/8-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.8700 | Buy Now |
DISTI #
PR-10L-3-100-1/8-3
|
Avnet Americas | Temperature Sensor RTD Probe 100Ohm 3-Wire 3Inch - Bulk (Alt: PR-10L-3-100-1/8-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 Factory Stock |
|
$67.8995 | Buy Now |
DISTI #
43AK6148
|
Avnet Americas | Temperature Sensor RTD Probe 100Ohm 3-Wire 3Inch - Bulk (Alt: 43AK6148) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 1 Days Container: Bulk | 1 Partner Stock |
|
$67.9000 | Buy Now |
DISTI #
75014347
|
RS | RTD's, TJ RTD Probes | Omega Engineering PR-10L-3-100-1/8-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$73.1300 | RFQ |