Part Details for PR-10L-4-100-3/16-6 by Omega Engineering
Overview of PR-10L-4-100-3/16-6 by Omega Engineering
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR-10L-4-100-3/16-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ1305
|
Newark | Rtd Probe, 100 Ohm, -50 To 250Deg C, 6", Sensing Temperature Min:-50°C, Sensing Temperature Max:250°C, Resistance:100Ohm, Product Range:Pr-10 Series Rohs Compliant: Yes |Omega PR-10L-4-100-3/16-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.0400 | Buy Now |
DISTI #
33AJ1305
|
Avnet Americas | RTD PROBE WITH INSULATED LEAD WIRE - Bulk (Alt: 33AJ1305) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 6 Days Container: Bulk | 2 Partner Stock |
|
$84.2500 | Buy Now |
DISTI #
PR-10L-4-100-3/16-
|
Avnet Americas | RTD PROBE WITH INSULATED LEAD WIRE - Bulk (Alt: PR-10L-4-100-3/16-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 Factory Stock |
|
$67.9360 / $77.4896 | Buy Now |
DISTI #
75014365
|
RS | RTD's, TJ RTD Probes | Omega Engineering PR-10L-4-100-3/16-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$90.7200 | RFQ |