Part Details for PR-13-2-100-1/16-6-E by Omega Engineering
Overview of PR-13-2-100-1/16-6-E by Omega Engineering
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR-13-2-100-1/16-6-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92X8622
|
Newark | Rtd Probe, 100 Ohm, 6", -200 To 600Deg C, Length:6", External Diameter:0.0625", Probe Body Material:-, Product Range:Pr-13 Series Rohs Compliant: Yes |Omega PR-13-2-100-1/16-6-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$219.8000 | Buy Now |
DISTI #
PR-13-2-100-1/16-6
|
Avnet Americas | FINE DIAMETER 1/16" AND 1.5MM RTD (PT100) PROBES - Bulk (Alt: PR-13-2-100-1/16-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 Factory Stock |
|
$177.2500 / $202.1757 | Buy Now |
DISTI #
75014407
|
RS | RTD's, Quick Disconnect RTD's | Omega Engineering PR-13-2-100-1/16-6-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$236.7100 | RFQ |
DISTI #
PR-13-2-100-1/16-6
|
Avnet Americas | FINE DIAMETER 1/16" AND 1.5MM RTD (PT100) PROBES - Bulk (Alt: PR-13-2-100-1/16-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 Factory Stock |
|
$177.2500 / $202.1757 | Buy Now |