There are no models available for this part yet.
Overview of PR-1634BG-STAR(59) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2103A | Analog Devices | LTC3107 Demo Board - 20mV star | |
DC9021B | Analog Devices | SmartMesh IP RF Certified Star | |
H8SX/1668-Starter-Kit | Renesas Electronics Corporation | Renesas Starter Kit for H8SX/1668 |
Price & Stock for PR-1634BG-STAR(59) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK8854
|
Newark | Sumicon 1600 Series Rectangular Connectors |Hirose(Hrs) PR-1634BG-STAR(59) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.8000 / $23.6000 | Buy Now | |
DISTI #
PR-1634BG-STAR(59)-ND
|
DigiKey | CONN HEADER R/A 34POS Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$17.0165 | Buy Now | |
DISTI #
PR-1634BG-STAR(59)
|
Avnet Americas | Connector Wire to Board Receptacle 34 Position 2.5mm Solder Right Angle Through Hole - Bag (Alt: PR-1634BG-STAR(59)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
RFQ | ||
DISTI #
798-PR1634BGSTAR59
|
Mouser Electronics | Headers & Wire Housings 34P M R/A CON BRD MT GOLD TT LK R.STP BK RoHS: Compliant | 0 |
|
Order Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.4800 / $20.7700 | Buy Now | ||
DISTI #
000000000003980278
|
Sager | Headers & Wire Housings 34P M R/A CON BRD MT GOLD TT LK R.STP BK | 0 |
|
Buy Now |
CAD Models for PR-1634BG-STAR(59) by Hirose Electric Co Ltd
Part Data Attributes for PR-1634BG-STAR(59) by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Connector Type
|
RECTANGULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au)
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Option
|
GENERAL PURPOSE
|