-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 60 Contact(s), 3 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, Blue Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8855
|
Newark | Sumicon 1600 Series Rectangular Connectors |Hirose(Hrs) PR-1660BA-STA(50) Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.7400 / $18.9800 | Buy Now |
DISTI #
PR-1660BA-STA(50)-ND
|
DigiKey | CONN HEADER R/A 60POS Min Qty: 20 Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
$15.9950 | Buy Now |
DISTI #
PR-1660BA-STA(50)
|
Avnet Americas | Connector Wire to Board Receptacle 60 Position 2.5mm Solder Right Angle Through Hole - Bag (Alt: PR-1660BA-STA(50)) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$11.8625 / $13.7605 | Buy Now |
DISTI #
798-PR1660BASTA50
|
Mouser Electronics | Headers & Wire Housings 60P M R/A CON BRD MT SLVR TT LK STP BKT RoHS: Compliant | 53 |
|
$13.0500 / $17.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$11.5800 | Buy Now |
DISTI #
HIRPR-1660BA-STA(50)
|
Heilind Electronics | 216-0453-7-50 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.3000 / $16.7100 | Buy Now |
DISTI #
77375492
|
Verical | Conn Rectangular M 60 POS Solder RA Thru-Hole Bag Min Qty: 7 Package Multiple: 1 Date Code: 2301 | Americas - 62 |
|
$14.3955 | Buy Now |
|
Quest Components | 49 |
|
$13.6327 / $16.5803 | Buy Now | |
DISTI #
PR-1660BA-STA(50)
|
Avnet Americas | Connector Wire to Board Receptacle 60 Position 2.5mm Solder Right Angle Through Hole - Bag (Alt: PR-1660BA-STA(50)) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$11.8625 / $13.7605 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PR-1660BA-STA(50)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PR-1660BA-STA(50)
Hirose Electric Co Ltd
Board Connector, 60 Contact(s), 3 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, Blue Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | HOLE .112-.124 | |
Body Breadth | 0.512 inch | |
Body Depth | 0.236 inch | |
Body Length | 2.638 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AG | |
Contact Finish Termination | SILVER | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Resistance | 7 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.098 inch | |
Mating Contact Row Spacing | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.4892 mm | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.4892 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 |