There are no models available for this part yet.
Overview of PR-21A-3-100-A-1/4-0600-M12-1 by Omega Engineering
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2616A-D | Analog Devices | LTM4647 Demo Board - 100A Poly | |
DC2024A-A | Analog Devices | LTC4282 Demo Board - 100A Hot | |
DC2616A-C | Analog Devices | LTM4645 Demo Board - 100A Poly |
Price & Stock for PR-21A-3-100-A-1/4-0600-M12-1 by Omega Engineering
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AC4551
|
Newark | Rtd Sensor, Pt100, -50 To 250Deg C, Resistance @ 0°C:100Ohm, Product Range:Pr-21 Series, Resistance:100Ohm, Sensing Temperature Max:250°C, Sensing Temperature Min:-50°C Rohs Compliant: Yes |Omega PR-21A-3-100-A-1/4-0600-M12-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$121.2400 | Buy Now | |
DISTI #
74749560
|
RS | RTD s, M12 RTD Probes Also M8 , RTD 1/4X6in NO THREAD M12CONN | Omega Engineering PR-21A-3-100-A-1/4-0600-M12-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$156.9000 / $180.3500 | Buy Now |