Part Details for PR-246 10K A 20P1 by Telpod SA
Overview of PR-246 10K A 20P1 by Telpod SA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR-246 10K A 20P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PR246-10K-A-P1
|
TME | Potentiometer: shaft, single turn, 10kΩ, 500mW, ±20%, soldered, 6mm Min Qty: 1 | 40 |
|
$3.2700 / $6.0000 | Buy Now |