Part Details for PR-28A by B&K Precision Corporation
Overview of PR-28A by B&K Precision Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3483-Z-E2-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 28A 52Mohm | |
2SK3483-ZK-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 28A 52Mohm | |
2SK3483-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 28A 52Mohm |
Price & Stock for PR-28A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
615-PR28A
|
Mouser Electronics | Test Probes 40kV High Voltage DMM Probe RoHS: Compliant | 20 |
|
$115.0000 | Buy Now |
DISTI #
PR-28A
|
TME | Probe: for oscilloscope, high voltage, 60Hz, 1000: 1, Uin max: 40kV Min Qty: 1 | 2 |
|
$142.9100 | Buy Now |