Part Details for PR-31-3-100-A-1/4-1200-M12-1 by Omega Engineering
Overview of PR-31-3-100-A-1/4-1200-M12-1 by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN12006NC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 60 V, 20 A, 0.0120 Ω@10V, TSON Advance(WF) | |
TPN12008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 26 A, 0.0123 Ohm@10V, TSON Advance |
Price & Stock for PR-31-3-100-A-1/4-1200-M12-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AH1615
|
Newark | Rtd Probe 100 Ohm Cla 1/4X12 |Omega PR-31-3-100-A-1/4-1200-M12-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$133.3900 | Buy Now |
Part Details for PR-31-3-100-A-1/4-1200-M12-1
PR-31-3-100-A-1/4-1200-M12-1 CAD Models
PR-31-3-100-A-1/4-1200-M12-1 Part Data Attributes
|
PR-31-3-100-A-1/4-1200-M12-1
Omega Engineering
Buy Now
Datasheet
|
Compare Parts:
PR-31-3-100-A-1/4-1200-M12-1
Omega Engineering
Humidity And Temperature Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMEGA ENGINEERING INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Weeks | |
Sensors/Transducers Type | HUMIDITY AND TEMPERATURE SENSOR |