-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2W, 10ohm, 10% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PR02FS0201009KR500
|
Avnet Americas | Resistor, 10 Ohm, ± 10%, 2 W, Axial Leaded, Metal Film, High Pulse - Tape and Reel (Alt: PR02FS0201009KR500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0896 / $0.1139 | Buy Now |
DISTI #
594-PR02FS0201009KR5
|
Mouser Electronics | Metal Film Resistors - Through Hole 2watt 10ohms 10% Fusible NonInductive RoHS: Compliant | 9646 |
|
$0.0830 / $0.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0920 | Buy Now |
DISTI #
PR02FS0201009KR500
|
TTI | Metal Film Resistors - Through Hole 2watt 10ohms 10% Fusible NonInductive RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0830 / $0.0900 | Buy Now |
DISTI #
PR02FS0201009KR500
|
Avnet Americas | Resistor, 10 Ohm, ± 10%, 2 W, Axial Leaded, Metal Film, High Pulse - Tape and Reel (Alt: PR02FS0201009KR500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0896 / $0.1139 | Buy Now |
DISTI #
PR02FS0201009KR500
|
Avnet Americas | Resistor, 10 Ohm, ± 10%, 2 W, Axial Leaded, Metal Film, High Pulse - Tape and Reel (Alt: PR02FS0201009KR500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0896 / $0.1139 | Buy Now |
DISTI #
WLR3555
|
Rutronik | PR02 10R 10% 2W TK250 FUSIBLE HP RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 5000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0837 / $0.0852 | Buy Now |
DISTI #
PR02FS0201009KR500
|
Avnet Abacus | Resistor, 10 Ohm, � 10%, 2 W, Axial Leaded, Metal Film, High Pulse (Alt: PR02FS0201009KR500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 1 Days | Abacus - 20000 |
|
Buy Now | |
DISTI #
PR02FS0201009KR500
|
Avnet Asia | Resistor, 10 Ohm, ± 10%, 2 W, Axial Leaded, Metal Film, High Pulse (Alt: PR02FS0201009KR500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.0899 / $0.1013 | Buy Now |
DISTI #
3235475
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.1074 / $0.2979 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PR02FS0201009KR500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PR02FS0201009KR500
Vishay Intertechnologies
2W, 10ohm, 10% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, NON-INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.78 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.9 mm | |
Package Length | 10 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | CUL, UL | |
Resistance | 10 Ω | |
Resistor Type | FUSIBLE RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for PR02FS0201009KR500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR02FS0201009KR500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PR02FS0201009KA100 | Fixed Resistor, Metal Film, 2W, 10ohm, 10% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PR02FS0201009KR500 vs PR02FS0201009KA100 |