Part Details for PR02FS0202209KR500 by Vishay Intertechnologies
Overview of PR02FS0202209KR500 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for PR02FS0202209KR500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PR02FS0202209KR500
|
Avnet Americas | Res Power Metal Film 22 Ohm ±10% 2W ±250ppm/°C Conformal T/R (Alt: PR02FS0202209KR500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0938 | Buy Now |
DISTI #
594-PR02FS0202209KR5
|
Mouser Electronics | Metal Film Resistors - Through Hole 2watt 22ohms 10% Fusible NonInductive RoHS: Compliant | 4895 |
|
$0.0870 / $0.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0920 | Buy Now |
DISTI #
PR02FS0202209KR500
|
Avnet Abacus | Res Power Metal Film 22 Ohm �10% 2W �250ppm/�C Conformal T/R (Alt: PR02FS0202209KR500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PR02FS0202209KR500
PR02FS0202209KR500 CAD Models
PR02FS0202209KR500 Part Data Attributes
|
PR02FS0202209KR500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PR02FS0202209KR500
Vishay Intertechnologies
2W, 22ohm, 10% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, NON-INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.78 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.9 mm | |
Package Length | 10 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | CUL, UL | |
Resistance | 22 Ω | |
Resistor Type | FUSIBLE RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for PR02FS0202209KR500
This table gives cross-reference parts and alternative options found for PR02FS0202209KR500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR02FS0202209KR500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PR02FS0202209KA700 | Fixed Resistor, Metal Film, 2W, 22ohm, 10% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PR02FS0202209KR500 vs PR02FS0202209KA700 |
PR02FS0202209KA100 | Fixed Resistor, Metal Film, 2W, 22ohm, 10% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PR02FS0202209KR500 vs PR02FS0202209KA100 |