Part Details for PR1-820-JBW by RCD Components Inc
Overview of PR1-820-JBW by RCD Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR1-820-JBW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4855-PR1-820-JBW-ND
|
DigiKey | RES 82 OHM 5% 1W AXIAL Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3064 | Buy Now |
DISTI #
PR1-820-JBW
|
Avnet Americas | Resistor High Surge Wirewound 82 Ohm 5% 1W ±100ppm/°C Conformal Axial Leaded Bulk - Bulk (Alt: PR1-820-JBW) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$1.0127 / $3.3108 | Buy Now |
Part Details for PR1-820-JBW
PR1-820-JBW CAD Models
PR1-820-JBW Part Data Attributes
|
PR1-820-JBW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
PR1-820-JBW
RCD Components Inc
Fixed Resistor, Wire Wound, 1W, 82ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.72 mm | |
Package Length | 15.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 82 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for PR1-820-JBW
This table gives cross-reference parts and alternative options found for PR1-820-JBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR1-820-JBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PR1F-820-JTW | Fixed Resistor, Wire Wound, 1W, 82ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, | RCD Components Inc | PR1-820-JBW vs PR1F-820-JTW |
PR1-820-JB | Fixed Resistor, Wire Wound, 1W, 82ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RCD Components Inc | PR1-820-JBW vs PR1-820-JB |
PR1-820-JTQ | Fixed Resistor, Wire Wound, 1W, 82ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RCD Components Inc | PR1-820-JBW vs PR1-820-JTQ |
PR1-820-JTW | Fixed Resistor, Wire Wound, 1W, 82ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | PR1-820-JBW vs PR1-820-JTW |
PR1ER-820-JBW | Fixed Resistor, Wire Wound, 1W, 82ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, | RCD Components Inc | PR1-820-JBW vs PR1ER-820-JBW |
PR1F-820-JBQ | Fixed Resistor, Wire Wound, 1W, 82ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, | RCD Components Inc | PR1-820-JBW vs PR1F-820-JBQ |
PR1-820-JBQ | Fixed Resistor, Wire Wound, 1W, 82ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RCD Components Inc | PR1-820-JBW vs PR1-820-JBQ |
PR1F-820-JB | Fixed Resistor, Wire Wound, 1W, 82ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, | RCD Components Inc | PR1-820-JBW vs PR1F-820-JB |
PR1S-820-JTQ | Fixed Resistor, Wire Wound, 1W, 82ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, | RCD Components Inc | PR1-820-JBW vs PR1S-820-JTQ |
PR1S-820-JB | Fixed Resistor, Wire Wound, 1W, 82ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, | RCD Components Inc | PR1-820-JBW vs PR1S-820-JB |