-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-PR10-12V-450-1A-ND
|
DigiKey | RELAY GEN PURPOSE SPST 10A 12V Min Qty: 1 Lead time: 10 Weeks Container: Tube |
978 In Stock |
|
$0.7363 / $1.3100 | Buy Now |
DISTI #
179-PR10-12V-450-1A
|
Mouser Electronics | General Purpose Relays 20.9 x 10.2 x 15.5 mm, 12 V, 5 A, SPST (1 Form A), Power Relay RoHS: Compliant | 880 |
|
$0.7330 / $1.3100 | Buy Now |
DISTI #
V99:2348_27010106
|
Arrow Electronics | Power Relay 12VDC 10A SPST-NO(20.9mm 10.2mm 15.5mm) THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2238 | Americas - 89 |
|
$0.7248 / $0.9031 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$0.6930 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7410 / $1.0800 | Buy Now |
DISTI #
63462374
|
Verical | Power Relay 12VDC 10A SPST-NO(20.9mm 10.2mm 15.5mm) THT RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2238 | Americas - 89 |
|
$0.7248 / $0.9031 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy