Part Details for PR10-P5222100000ST by Sifam Tinsley Precision Instrumentation Ltd
Overview of PR10-P5222100000ST by Sifam Tinsley Precision Instrumentation Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603HP-R10XJL | Coilcraft Inc | RF inductor, ceramic core, 5% tol, SMT, RoHS | |
0603HP-R10XJLW | Coilcraft Inc | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | |
0603HP-R10X | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS |
Price & Stock for PR10-P5222100000ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75133789
|
RS | Omicron PHR Phase Monitoring Relay, 208/240V AC, 3P4W | Sifam Tinsley PR10-P5222100000ST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$50.0000 | RFQ |