There are no models available for this part yet.
Overview of PR1000LCD by CyberPower
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PR1000LCD by CyberPower
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38AH5299
|
Newark | Ups, 120Vac, 1Kva/1Kw, No. Of Outlets:8Outlets, Capacity (Va/W):1Kva/1Kw, Input Voltage Ac Max:154V, Output Voltage:120Vac, Backup Time - Full Load:3.1Min, Product Range:Smart App Sinewave Ups Series, Length:17", Width:6.7" Rohs Compliant: Yes |Cyber Power Systems PR1000LCD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$439.9500 | Buy Now | |
DISTI #
5201-PR1000LCDTB-ND
|
DigiKey | 1000VA/1000W, Pure Sine Wave, NE Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
20 In Stock |
|
$439.9500 | Buy Now | |
NAC | 1000VA UPS SMART APP RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |||
Neutron USA | CyberPower Smart App Sinewave PR1000LCD 1000VA Pure Sine Wave Mini-Tower LCD UPS | 0 |
|
$440.9500 | Buy Now |