There are no models available for this part yet.
Overview of PR1000RT2U by CyberPower
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PR1000RT2U by CyberPower
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AH7449
|
Newark | Ups, 125Vac, 1Kva/1Kw, No. Of Outlets:8Outlets, Capacity (Va/W):1Kva/1Kw, Input Voltage Ac Max:155V, Output Voltage:125Vac, Backup Time - Full Load:7Min, Product Range:Smart App Sinewave Ups Series, Length:16.2", Width:17.1" Rohs Compliant: Yes |Cyber Power Systems PR1000RT2U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$571.9500 | Buy Now | |
NAC | 1000VA 1000W Sine Wave UPS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |