Part Details for PR1000RTXL2U by CyberPower
Overview of PR1000RTXL2U by CyberPower
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR1000RTXL2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH7448
|
Newark | Ups, 125Vac, 1Kva/1Kw, No. Of Outlets:8Outlets, Capacity (Va/W):1Kva/1Kw, Input Voltage Ac Max:155V, Output Voltage:125Vac, Backup Time - Full Load:8Min, Product Range:Smart App Sinewave Ups Series, Length:16.2", Width:17.1" Rohs Compliant: Yes |Cyber Power Systems PR1000RTXL2U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$664.9500 | Buy Now |
|
NAC | 10FT 1000VA/1000W SINE WAVE UPS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |