Part Details for PR1000RTXL2UC by CyberPower
Overview of PR1000RTXL2UC by CyberPower
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR1000RTXL2UC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK0393
|
Newark | Smart App Sinewave Ups |Cyber Power Systems PR1000RTXL2UC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$699.9500 | Buy Now |
DISTI #
5201-PR1000RTXL2UCTB-ND
|
DigiKey | 1000VA/1000W, Sine Wave, 2U, NEM Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
20 In Stock |
|
$699.9500 | Buy Now |
|
NAC | 1000VA 1000W Sine Wave UPS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 8 |
|
$841.6100 | Buy Now |
|
Neutron USA | 1000VA/1000W SINE WAVE UPS 2U 8X5-15R 10FT CORD CLOUD | 22 |
|
$699.9500 | Buy Now |