Part Details for PR1005G-T by Diodes Incorporated
Overview of PR1005G-T by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR1005G-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-PR1005G-TCT-ND
|
DigiKey | DIODE GEN PURP 600V 1A DO41 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.0543 / $0.4600 | Buy Now |
DISTI #
PR1005G-T
|
Avnet Americas | Diode Switching 600V 1A 2-Pin DO-41 T/R - Tape and Reel (Alt: PR1005G-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0356 / $0.0420 | Buy Now |
DISTI #
621-PR1005G-T
|
Mouser Electronics | Rectifiers 1.0A 600V RoHS: Compliant | 4710 |
|
$0.0510 / $0.4600 | Buy Now |
DISTI #
PR1005G-T
|
Avnet Americas | Diode Switching 600V 1A 2-Pin DO-41 T/R - Tape and Reel (Alt: PR1005G-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0356 / $0.0420 | Buy Now |
DISTI #
PR1005G-T
|
Avnet Silica | Diode Switching 600V 1A 2-Pin DO-41 T/R (Alt: PR1005G-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
Part Details for PR1005G-T
PR1005G-T CAD Models
PR1005G-T Part Data Attributes:
|
PR1005G-T
Diodes Incorporated
Buy Now
|
Compare Parts:
PR1005G-T
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |