There are no models available for this part yet.
Overview of PR11-0-1.00A-XX-V by Sensata Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603HP-R11XJLW | Coilcraft Inc | General Purpose Inductor, 0.11uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | |
0603HP-R11XJLU | Coilcraft Inc | General Purpose Inductor, 0.11uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | |
0603HP-R11X | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS |
Price & Stock for PR11-0-1.00A-XX-V by Sensata Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
874-PR1101.00AXXV
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$15.1100 | Order Now |