Part Details for PR11-0-15.0A-XX-V by Sensata Technologies
Overview of PR11-0-15.0A-XX-V by Sensata Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603HP-R11XJLW | Coilcraft Inc | General Purpose Inductor, 0.11uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | |
0603HP-R11XJLU | Coilcraft Inc | General Purpose Inductor, 0.11uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | |
0603HP-R11X | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS |
Price & Stock for PR11-0-15.0A-XX-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-PR11-0-150A-XX-V
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$15.1100 | Order Now |