-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-PR11-12V-200-1A-ND
|
DigiKey | RELAY GEN PURPOSE SPST 10A 12V Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1000 In Stock |
|
$0.8181 / $1.4500 | Buy Now |
DISTI #
179-PR11-12V-200-1A
|
Mouser Electronics | General Purpose Relays 20.9 x 10.2 x 15.5 mm, 12 V, 5 A, SPST (1 Form A), Power Relay RoHS: Compliant | 882 |
|
$0.8140 / $1.4500 | Buy Now |
DISTI #
V99:2348_27010110
|
Arrow Electronics | Power Relay 12VDC 10A SPST-NO(20.9mm 10.2mm 15.5mm) THT Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2238 | Americas - 90 |
|
$0.8053 / $1.0421 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 | 0 |
|
$0.7700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.8230 / $1.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy