Part Details for PR12-2DP by Autonics Corporation
Overview of PR12-2DP by Autonics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for PR12-2DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R6731
|
Newark | Inductive Proximity Sensor, Sensing Range Max:2Mm, Thread Size - Metric:M12, Sensor Output Type:Pnp, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Product Range:Pr Series, Frequency Response Max:1.5Khz, Sensor Input:Inductiverohs Compliant: Yes |Autonics PR12-2DP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$37.0000 | Buy Now |
DISTI #
2371-PR12-2DP-ND
|
DigiKey | SENSOR PROX INDUCTIVE 2MM CYLIND Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
256 In Stock |
|
$37.0000 | Buy Now |
DISTI #
PR12-2DP
|
TME | Sensor: inductive, OUT: PNP / NO, 0÷2mm, 10÷30VDC, M12, IP67, 200mA Min Qty: 1 | 15 |
|
$15.4200 / $17.4600 | Buy Now |
DISTI #
1736859
|
element14 Asia-Pacific | INDUCTIVE PROXIMITY SENSOR RoHS: Compliant Min Qty: 1 Container: Each | 20 |
|
$28.8127 / $32.4926 | Buy Now |
DISTI #
1736859
|
Farnell | INDUCTIVE PROXIMITY SENSOR RoHS: Compliant Min Qty: 1 Lead time: 28 Weeks, 0 Days Container: Each | 20 |
|
$39.3006 | Buy Now |