Part Details for PR12-BC15DPO-E2 by Shanghai Lanbao Sensing Technology Co Ltd
Overview of PR12-BC15DPO-E2 by Shanghai Lanbao Sensing Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603HP-R12XGLU | Coilcraft Inc | General Purpose Inductor, 0.12uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | |
0603HP-R12XJLW | Coilcraft Inc | General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | |
0603HP-R12XGL | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS |
Price & Stock for PR12-BC15DPO-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PR12-BC15DPO-E2
|
TME | Sensor: photoelectric, Range: 0÷0.15m, PNP, DARK-ON, Usup: 10÷30VDC Min Qty: 1 | 5 |
|
$40.4800 / $46.7200 | Buy Now |