Part Details for PR142C1000-106/ACC-F03-1 by E-Switch Inc
Overview of PR142C1000-106/ACC-F03-1 by E-Switch Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR142C1000-106/ACC-F03-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T8090
|
Newark | Ea Rohs Compliant: Yes |E-Switch PR142C1000-106/ACC-F03-1 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3900 / $2.9000 | Buy Now |
DISTI #
PR142C1000-106/ACC-F03-1-ND
|
DigiKey | SWITCH PUSHBUTTON DPST 16A 125V Min Qty: 3000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0183 | Buy Now |
DISTI #
612-C1000-106ACCF031
|
Mouser Electronics | Pushbutton Switches Illuminated Power SPST 16A 125V RoHS: Compliant | 0 |
|
$1.9600 | Order Now |
Part Details for PR142C1000-106/ACC-F03-1
PR142C1000-106/ACC-F03-1 CAD Models
PR142C1000-106/ACC-F03-1 Part Data Attributes
|
PR142C1000-106/ACC-F03-1
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
PR142C1000-106/ACC-F03-1
E-Switch Inc
Pushbutton Switch, DPST, Off-on, Maintained, Quick Connect Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Length | 0.512 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Type | PUSHBUTTON | |
Body Color | BLACK | |
Body Height | 21.3106 mm | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Power Rating R Load | 0.75HP@250VAC | |
Contact (AC) Max Rating R Load | 16A@125VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Function | OFF-ON | |
Contact Resistance | 0.035 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | SILVER | |
Housing Material | POLYAMIDE | |
Illumination | LAMP | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.385 inch | |
Terminal Material | COPPER | |
Termination Type | QUICK CONNECT |
Alternate Parts for PR142C1000-106/ACC-F03-1
This table gives cross-reference parts and alternative options found for PR142C1000-106/ACC-F03-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR142C1000-106/ACC-F03-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PR142C1011-117 | Pushbutton Switch, DPST, Off-on, Maintained, Quick Connect Terminal, Panel Mount | E-Switch Inc | PR142C1000-106/ACC-F03-1 vs PR142C1011-117 |
PR142C1000-107/ACC-F03-1 | Pushbutton Switch, DPST, Off-on, Maintained, Quick Connect Terminal, Panel Mount | E-Switch Inc | PR142C1000-106/ACC-F03-1 vs PR142C1000-107/ACC-F03-1 |