Part Details for PR142C1000-127 by E-Switch Inc
Overview of PR142C1000-127 by E-Switch Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PR142C1000-127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R3475
|
Newark | Ea Rohs Compliant: Yes |E-Switch PR142C1000-127 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2600 / $2.5500 | Buy Now |
DISTI #
PR142C1000-127-ND
|
DigiKey | SWITCH PUSHBUTTON DPST 16A 125V Min Qty: 3000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7726 | Buy Now |
DISTI #
612-PR142C1000-127
|
Mouser Electronics | Pushbutton Switches Illuminated Power SPST 16A 250V RoHS: Compliant | 2823 |
|
$1.4000 / $2.7400 | Buy Now |
Part Details for PR142C1000-127
PR142C1000-127 CAD Models
PR142C1000-127 Part Data Attributes:
|
PR142C1000-127
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
PR142C1000-127
E-Switch Inc
Pushbutton Switch, SPDT, Off-on, Quick Connect Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | ||
Actuator Length | 0.394 inch | |
Actuator Type | PUSHBUTTON | |
Body Color | BLACK | |
Body Height | 22.5044 mm | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Power Rating R Load | 0.5HP@250VAC | |
Contact (AC) Max Rating R Load | 16A@125VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Function | OFF-ON | |
Contact Resistance | 0.035 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.386 inch | |
Terminal Material | BRASS | |
Termination Type | QUICK CONNECT |