Part Details for PR150B by B&K Precision Corporation
Overview of PR150B by B&K Precision Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR150B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W5552
|
Newark | Probe, 150Mhz, Oscilloscope, Oscilloscope Probe Function:Passive, Bandwidth:150Mhz, Input Voltage Max:300V, Test Probe Attenuation:1:1, 10:1, For Use With:Bk Precision Oscilloscopes, Product Range:-, Test Probe Type:Oscilloscope Rohs Compliant: Yes |B&k Precision PR150B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.0000 | Buy Now |
DISTI #
BKPR150B-ND
|
DigiKey | OSCOPE PROBE X10 150MHZ Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
12 In Stock |
|
$65.0000 | Buy Now |
DISTI #
615-PR150B
|
Mouser Electronics | Test Probes 150 MHz 1x/10x Oscilloscope Probe RoHS: Compliant | 12 |
|
$65.0000 | Buy Now |
|
Onlinecomponents.com | 150 MHz 1x/10x Oscilloscope Probe RoHS: Compliant | 0 |
|
$81.2500 | Buy Now |
DISTI #
PR150B
|
TME | Probe: for oscilloscope, passive, 150Hz, 1: 1,10: 1, 600V, BNC plug Min Qty: 1 | 0 |
|
$83.1800 | RFQ |
DISTI #
44227.1
|
TestEquity LLC | B&K Precision PR150B Passive Probe, 150 MHz, 1X, 10X, 12 pF, 300 V, CAT1, CAT2, PR Series | 0 |
|
$65.0000 | Buy Now |