There are no models available for this part yet.
Overview of PR1593K by BusBoard Prototype Systems Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PR1593K by BusBoard Prototype Systems Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4526-PR1593K-ND
|
DigiKey | FITS HAMMOND 1593K PLASTIC BOX Min Qty: 1 Lead time: 2 Weeks Container: Bag |
18 In Stock |
|
$4.3000 | Buy Now | |
DISTI #
854-PR1593K
|
Mouser Electronics | PCBs & Breadboards 2.3 x 2.3 in. (58 x 58mm) RoHS: Compliant | 37 |
|
$4.0800 / $4.3000 | Buy Now |