Part Details for PR1593Q by BusBoard Prototype Systems Ltd
Overview of PR1593Q by BusBoard Prototype Systems Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR1593Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4526-PR1593Q-ND
|
DigiKey | FITS HAMMOND 1593Q PLASTIC BOX Min Qty: 1 Lead time: 2 Weeks Container: Bag |
10 In Stock |
|
$5.2500 | Buy Now |
DISTI #
854-PR1593Q
|
Mouser Electronics | PCBs & Breadboards 2.4 x 2.7 in. (62 x 69mm) RoHS: Compliant | 43 |
|
$4.9800 / $5.2500 | Buy Now |
DISTI #
70798134
|
Verical | FR4 Proto-board PCB Board with 2 Hole Strip RoHS: Compliant Min Qty: 20 Package Multiple: 10 | Americas - 300 |
|
$4.4600 / $5.2500 | Buy Now |