-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-PR16-5V-540-2C-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 5A 5V Min Qty: 1 Lead time: 10 Weeks Container: Tube |
933 In Stock |
|
$1.3908 / $2.4700 | Buy Now |
DISTI #
179-PR16-5V-540-2C
|
Mouser Electronics | General Purpose Relays 29 x 12.6 x 20.8 mm, 5 V, 5 A, DPDT (2 Form C), Power Relay RoHS: Compliant | 792 |
|
$1.3700 / $2.4700 | Buy Now |
DISTI #
V99:2348_27010121
|
Arrow Electronics | Power Relay 5VDC 5A DPDT(29mm 12.6mm 20.8mm) THT Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2238 | Americas - 100 |
|
$0.9900 / $1.3119 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 | 0 |
|
$1.3100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.2700 / $2.6500 | Buy Now | |
DISTI #
63459652
|
Verical | Power Relay 5VDC 5A DPDT(29mm 12.6mm 20.8mm) THT Min Qty: 5 Package Multiple: 1 Date Code: 2238 | Americas - 100 |
|
$0.9900 / $1.0939 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy