Part Details for PR16-61-4.00A-XX by Sensata Technologies
Overview of PR16-61-4.00A-XX by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR16-61-4.00A-XX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-PR1661400AXX
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 2 |
|
$29.6000 | Buy Now |
DISTI #
63398506
|
Verical | Circuit Breaker Magnetic 1Pole 4A Min Qty: 3 Package Multiple: 3 Date Code: 2236 | Americas - 33 |
|
$34.9440 / $49.7380 | Buy Now |