Part Details for PR175-CD1BLK by L-com Inc
Overview of PR175-CD1BLK by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR175-CD1BLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M0848
|
Newark | 1Sp Cd Jewel Case Holder |L-Com PR175-CD1BLK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.9900 | Buy Now |
DISTI #
5073-PR175-CD1BLK-ND
|
DigiKey | 1SP CD JEWEL CASE HOLDER Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$76.2323 / $88.8400 | Buy Now |
DISTI #
73605584
|
RS | 19in Rack Mountable CD Media Holder- | L-com PR175-CD1BLK Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$85.9900 | RFQ |
|
Onlinecomponents.com | 1SP CD JEWEL CASE HOLDER | 0 |
|
$73.5600 / $93.2700 | Buy Now |
DISTI #
PR175-CD1BLK
|
L-com US | Keep your rack system organized and free of clutter with Middle Atlantic's media holders. Each holder features a 16-gauge flanged aluminum face for durability. This compact holder takes only 1.75 inches of rack space. Designed to fit a standard 19" rack, this media holder is perfect for storing frequently used software CDs or music CDs. Same day shipping on most items, Order online today!. Min Qty: 1 Package Multiple: 1 | 0 |
|
$68.7900 / $85.9900 | Buy Now |