Part Details for PR175XLRF-12 by L-com Inc
Overview of PR175XLRF-12 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR175XLRF-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T8182
|
Newark | Patch Panel, 12Port, 3Way Xlr Socket, Connector Type:3 Way Xlr Socket, No. Of Ports:12Ports, Lan Category:-, Rack U Height:1U, Product Range:- Rohs Compliant: Yes |L-Com PR175XLRF-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$229.9800 / $261.5800 | Buy Now |
DISTI #
5073-PR175XLRF-12-ND
|
DigiKey | PNL1U RACK W/12 XLR FML CON Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$248.2300 | Buy Now |
DISTI #
73602694
|
RS | 1.75in x 19in Panel (Black)12 XLR Female Connectors- | L-com PR175XLRF-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$261.9900 | RFQ |
|
Onlinecomponents.com | PNL1U RACK w/12 XLR FML CON RoHS: Compliant | 0 |
|
$232.7200 / $250.7200 | Buy Now |
DISTI #
PR175XLRF-12
|
L-com US | These versatile 3 Pin XLR style connectors mounted in standard Rack Panels are great for customizing MIC interconnections with audio equipment Racks. There are several versions to choose from including a 1U 12-port Male, 1U 12-port Female and a 24-port 2U dual Male/Female combo panel. Custom Rack Panels are also available to meet any special applications for Male and Female connections. Optional cable management bracket PR-CMB available (sold separately) Same day shipping on most items, Order online today!. Min Qty: 1 Package Multiple: 1 | 16 |
|
$212.7900 / $265.9900 | Buy Now |