Part Details for PR18-5AO by Autonics Corporation
Overview of PR18-5AO by Autonics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603HP-R18XGLW | Coilcraft Inc | General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | |
0603HP-R18XGLU | Coilcraft Inc | General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | |
0603HP-R18XJLU | Coilcraft Inc | General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT |
Price & Stock for PR18-5AO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R6735
|
Newark | Inductive Proximity Sensor, Product Range:Pr Series, Frequency Response Max:20Hz, Sensing Range Max:5Mm, Sensor Housing:Cylindrical, Sensor Input:Inductive, Sensor Output Type:Spst-No, Supply Voltage Ac Max:240V Rohs Compliant: Yes |Autonics PR18-5AO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$45.0000 | Buy Now |
DISTI #
2371-PR18-5AO-ND
|
DigiKey | SENSOR PROX INDUCTIVE 5MM CYLIND Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
110 In Stock |
|
$45.0000 | Buy Now |
DISTI #
PR18-5AO
|
TME | Sensor: inductive, Range: 0÷5mm, 85÷264VAC, OUT: 2-wire NO, M18 Min Qty: 1 | 0 |
|
$21.7100 / $28.5000 | RFQ |