Part Details for PR182A22003BBGTS by Vishay Intertechnologies
Overview of PR182A22003BBGTS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR182A22003BBGTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PR182A22003BBGTS
|
Avnet Americas | PR182 ISO 2 200K 0.1%ABS 0.1%RAT G TS E4 - Custom Tape W/Leader (Alt: PR182A22003BBGTS) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Tape w/Leader | 0 |
|
$3.0510 / $6.6028 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$4.8200 | Buy Now |
Part Details for PR182A22003BBGTS
PR182A22003BBGTS CAD Models
PR182A22003BBGTS Part Data Attributes
|
PR182A22003BBGTS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PR182A22003BBGTS
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.2W, 200000ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 1412,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 3.647 mm | |
Package Style | SMT | |
Package Width | 2.997 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 200000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1412 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |