-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-PR2-12V-450-1C-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 10A 12V Min Qty: 1 Lead time: 10 Weeks Container: Box |
1101 In Stock |
|
$0.7363 / $1.3100 | Buy Now |
DISTI #
179-PR2-12V-450-1C
|
Mouser Electronics | General Purpose Relays 18.6 x 10.4 x 15.8 mm, 12 V, 3 A, SPDT (1 Form C), Power Relay RoHS: Compliant | 20 |
|
$0.7250 / $1.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 10 Weeks Container: Box | 0Box |
|
$0.6930 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7410 / $1.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy