-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC1814
|
Newark | Connector, Header, 3Pos, 1Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole, Product Range:Pr202 Series, Contact Material:Brass Rohs Compliant: Yes |Metz Connect PR20203VBNN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$0.0230 / $0.1140 | Buy Now |
DISTI #
1849-1003-ND
|
DigiKey | CONN HEADER VERT 3POS 2.54MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
31028 In Stock |
|
$0.0228 / $0.1000 | Buy Now |
|
Future Electronics | Connector Header Through Hole 3 position 0.100 (2.54mm) RoHS: Compliant pbFree: Yes Min Qty: 28 Package Multiple: 100 Container: Bulk | 28Bulk |
|
$0.0200 / $0.0243 | Buy Now |
|
Onlinecomponents.com | Pin header THR solderable single row vertical 3 pole | 0 |
|
$0.0156 / $0.0279 | Buy Now |
DISTI #
2818993
|
element14 Asia-Pacific | CONNECTOR, HEADER, 3POS, 1ROW, 2.54MM RoHS: Compliant Min Qty: 1 Container: Each | 17 |
|
$0.0242 / $0.1027 | Buy Now |
DISTI #
2818993
|
Farnell | CONNECTOR, HEADER, 3POS, 1ROW, 2.54MM RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 4 Days Container: Each | 17 |
|
$0.0245 / $0.1239 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PR20203VBNN
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
PR20203VBNN
METZ CONNECT USA
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Metz Connect | |
Connector Type | BOARD CONNECTOR |