-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK3186
|
Newark | Pin Header, Thr, Single Row, .100", Vertical, 4 Pos Rohs Compliant: Yes |Metz Connect PR20204VBNN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0320 / $0.0380 | Buy Now |
DISTI #
1849-PR20204VBNN-ND
|
DigiKey | PIN HEADER, THR, SINGLE ROW, .10 Min Qty: 1 Lead time: 10 Weeks Container: Bag |
7399 In Stock |
|
$0.0314 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Pin header THR solderable single row vertical 4 pole | 0 |
|
$0.0213 / $0.0381 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PR20204VBNN
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
PR20204VBNN
METZ CONNECT USA
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Metz Connect | |
Connector Type | BOARD CONNECTOR |