-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC1815
|
Newark | Connector, Header, 10Pos, 2Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole, Product Range:Pr202 Series, Contact Material:Brass Rohs Compliant: Yes |Metz Connect PR20205VBDN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2074 |
|
$0.0670 / $0.1830 | Buy Now |
DISTI #
1849-1002-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
10311 In Stock |
|
$0.0668 / $0.1800 | Buy Now |
|
Future Electronics | PR202x Series 5 Position 2.54 mm Pitch Through Hole Solderable Pin Header RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 7559Bag |
|
$0.0530 / $0.0652 | Buy Now |
|
Onlinecomponents.com | Pin header THR solderable dual rows vertical 5 pole | 0 |
|
$0.0522 / $0.0935 | Buy Now |
DISTI #
2818994
|
element14 Asia-Pacific | CONNECTOR, HEADER, 10POS, 2ROW, 2.54MM RoHS: Compliant Min Qty: 1 Container: Each | 2074 |
|
$0.0705 / $0.1908 | Buy Now |
DISTI #
2818994
|
Farnell | CONNECTOR, HEADER, 10POS, 2ROW, 2.54MM RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 4 Days Container: Each | 2074 |
|
$0.0729 / $0.1998 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 6000 |
|
$0.0707 / $0.0757 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PR20205VBDN
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
PR20205VBDN
METZ CONNECT USA
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Metz Connect | |
Body Breadth | 0.197 inch | |
Body Depth | 0.098 inch | |
Body Length | 0.5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |