Part Details for PR20206HBNN by METZ CONNECT USA
Overview of PR20206HBNN by METZ CONNECT USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PR20206HBNN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK3188
|
Newark | Pin Header, Thr, Single Row, .100", Right Angle, 6 Pos Rohs Compliant: Yes |Metz Connect PR20206HBNN Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1020 / $0.1200 | Buy Now |
DISTI #
1849-PR20206HBNN-ND
|
DigiKey | PIN HEADER, THR, SINGLE ROW, .10 Min Qty: 1 Lead time: 10 Weeks Container: Bag |
962 In Stock |
|
$0.0877 / $0.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0768 | Buy Now |
|
Onlinecomponents.com | Pin header THR solderable single row horizontal 6 pole RoHS: Compliant | 0 |
|
$0.0676 / $0.1018 | Buy Now |
Part Details for PR20206HBNN
PR20206HBNN CAD Models
PR20206HBNN Part Data Attributes
|
PR20206HBNN
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
PR20206HBNN
METZ CONNECT USA
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR |