Part Details for PR21-2-1.00A-XX-V by Sensata Technologies
Overview of PR21-2-1.00A-XX-V by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR21-2-1.00A-XX-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
682-PR2121.00AXXV
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$36.0300 | Order Now |
DISTI #
53170264
|
Verical | Circuit Breaker Magnetic 2Pole 1A Min Qty: 2 Package Multiple: 1 | Americas - 10 |
|
$40.5600 / $58.3900 | Buy Now |
DISTI #
SENSTA PR21-2-1.00A-XX-V
|
PEI Genesis | Circuit Breakers | 10 |
|
Buy Now |