Part Details for PR21-62-10.0A-70402-10-T by Sensata Circuit Breakers
Overview of PR21-62-10.0A-70402-10-T by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR21-62-10.0A-70402-10-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PR21-62-10.0A-70402-10-T-ND
|
DigiKey | CIR BRKR MAG-HYDR Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.1500 / $47.7400 | Buy Now |
DISTI #
000000000005660288
|
Sager | Circuit Breakers Cir Brkr, HydMag, 1 pl, 250VAC, 3A Min Qty: 3 | 0 |
|
$31.3400 / $55.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$29.1500 / $47.7400 | Buy Now |