Part Details for PR21-62F-25.0A-35259-1 by Sensata Circuit Breakers
Overview of PR21-62F-25.0A-35259-1 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR21-62F-25.0A-35259-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PR21-62F-25.0A-35259-1-ND
|
DigiKey | CIR BRKR MAG-HYDR PUSH-RESET Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.3333 | Buy Now |
DISTI #
APXPR21-62F-25.0A-35259-1
|
Heilind Electronics | CIR BRKR, HYDMAG, 2 PL, 125VAC CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push to reset. RoHS: Compliant |
9 In Stock |
|
$41.6700 / $47.5300 | Buy Now |
DISTI #
000000000001641754
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 3 | 0 |
|
$36.2900 / $58.8700 | Buy Now |
|
Master Electronics | SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push to reset. RoHS: Compliant |
9 In Stock |
|
$41.6700 / $47.5300 | Buy Now |