Part Details for PR21555AB by Intel Corporation
Overview of PR21555AB by Intel Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PR21555AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PR21555AB-ND
|
DigiKey | NON-TRANSPARENT PCI-TO PCI BRIDG Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
37536 In Stock |
|
$64.2000 | Buy Now |
|
Bristol Electronics | 2551 |
|
RFQ | ||
|
Quest Components | 2040 |
|
$44.6250 / $59.5000 | Buy Now | |
|
Rochester Electronics | 21555 Non-Transparent PCI-to-PCI Bridge RoHS: Compliant Status: Obsolete Min Qty: 1 | 37536 |
|
$55.1000 / $64.8200 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 72 |
|
$37.5000 / $57.6900 | Buy Now |
Part Details for PR21555AB
PR21555AB CAD Models
PR21555AB Part Data Attributes:
|
PR21555AB
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
PR21555AB
Intel Corporation
21555 Non-Transparent PCI-to-PCI Bridge, 33 MHz, Pb-Free
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | BGA-304 | |
Reach Compliance Code | compliant | |
Address Bus Width | 64 | |
Clock Frequency-Max | 33 MHz | |
External Data Bus Width | 64 | |
JESD-30 Code | S-PBGA-B304 | |
Length | 31 mm | |
Number of Terminals | 304 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA304,23X23,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 31 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |