Part Details for PR2200RTXL2U by CyberPower
Overview of PR2200RTXL2U by CyberPower
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR2200RTXL2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH7459
|
Newark | Ups, 120Vac, 2.2Kva/2.2Kw, No. Of Outlets:8Outlets, Capacity (Va/W):2.2Kva/2.2Kw, Input Voltage Ac Max:149V, Output Voltage:120Vac, Backup Time - Full Load:3.2Min, Product Range:Smart App Sinewave Ups Series, Length:19.7" Rohs Compliant: Yes |Cyber Power Systems PR2200RTXL2U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,235.9500 | Buy Now |
DISTI #
5201-PR2200RTXL2UTB-ND
|
DigiKey | 2200VA/2200W, Sine Wave, 2U, NEM Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
17 In Stock |
|
$1,235.9500 | Buy Now |