Part Details for PR2461S55-1M-A16-P5 by Telpod SA
Overview of PR2461S55-1M-A16-P5 by Telpod SA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR2461S55-1M-A16-P5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PR2461S55-1M-A-P5
|
TME | Potentiometer: shaft, single turn, 1MΩ, 500mW, ±20%, soldered, 6mm Min Qty: 1 | 25 |
|
$7.5500 / $10.0700 | Buy Now |