Part Details for PR250B by B&K Precision Corporation
Overview of PR250B by B&K Precision Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR250B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W5554
|
Newark | Probe, 250Mhz, Oscilloscope, Oscilloscope Probe Function:Passive, Bandwidth:250Mhz, Input Voltage Max:300V, Test Probe Attenuation:10:1, For Use With:Bk Precision Oscilloscopes, Product Range:-, Test Probe Type:Oscilloscope Rohs Compliant: Yes |B&k Precision PR250B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.0000 | Buy Now |
DISTI #
BKPR250B-ND
|
DigiKey | OSCOPE PROBE X10 250MHZ Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
12 In Stock |
|
$75.0000 | Buy Now |
DISTI #
615-PR250B
|
Mouser Electronics | Test Probes 250 MHz 10x Oscilloscope Probe RoHS: Compliant | 6 |
|
$75.0000 | Buy Now |
DISTI #
70259119
|
RS | 250 MHz Passive Oscilloscope Probe | B&K Precision PR250B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$75.0000 | RFQ |
|
Onlinecomponents.com | 250 MHz 10x Oscilloscope Probe RoHS: Compliant | 0 |
|
$93.7500 | Buy Now |
DISTI #
PR250B
|
TME | Probe: for oscilloscope, passive, 250MHz, 10: 1, 600V, 10MΩ/12pF Min Qty: 1 | 0 |
|
$95.4600 | RFQ |
DISTI #
44229.1
|
TestEquity LLC | B&K Precision PR250B Passive Probe, 250 MHz, 10X, 12 pF, 300 V, CAT2, PR Series | 0 |
|
$75.0000 | Buy Now |