There are no models available for this part yet.
Overview of PR250SA by B&K Precision Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PR250SA by B&K Precision Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08X6500
|
Newark | Passive Probe, 250Mhz, 10X, Oscilloscope Probe Function:Passive, Bandwidth:250Mhz, Input Voltage Max:1Kv, Test Probe Attenuation:10:1, For Use With:Bk Precision 2515 & 2516 Model Handheld Digital Storage Oscilloscopes Rohs Compliant: Yes |B&k Precision PR250SA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$209.0000 | Buy Now | |
DISTI #
PR250SA-ND
|
DigiKey | OSCOPE PROBE X10 250MHZ Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$209.0000 | Buy Now | |
DISTI #
615-PR250SA
|
Mouser Electronics | Test Probes 250 MHz 1x/10x oscilloscope probe for models 2515 and 2516 RoHS: Compliant | 0 |
|
$209.0000 | Order Now | |
DISTI #
73942247
|
RS | 250 MHz 1x/10x oscilloscope probe for models 2515 and 2516 | B&K Precision PR250SA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$209.0000 | RFQ | |
Onlinecomponents.com | 250 MHz 1x/10x oscilloscope probe for models 2515 and 2516 RoHS: Compliant | 0 |
|
$261.2500 | Buy Now | ||
DISTI #
PR250SA
|
TME | Probe: for oscilloscope, passive, 250MHz, 10: 1, 1kV, BNC plug, 1.2m Min Qty: 1 | 0 |
|
$267.9500 | RFQ | |
DISTI #
44230.1
|
TestEquity LLC | B&K Precision PR250SA Passive Probe, 250 MHz, 10X, 1000 V, CAT2, CAT3, PR Series | 2 |
|
$209.0000 | Buy Now |